- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 953BQW10KSF-F
953BQW10KSF-F
Cornell Dubilier
Metallized Polypropylene Film Capacitors - 10uF ±10% - 250VDC - ESR: 8mOhm - Ipeak: 475A - 30x45x41.5mm - Radial Lead Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polypropylene Film Capacitors - 10uF ±10% - 250VDC - ESR: 8mOhm - Ipeak: 475A - 30x45x41.5mm - Radial Lead Through - RoHS
Search Keywords: 953BQW10KSFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:953BQW10KSF-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dielectric:PP2327
-
Voltage:2502347VAC
-
Capacitance Value:102325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:41.5 x 30 x 45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$11.25
10
$11.08
24
$10.91
48
$8.19
72
$7.64
96 +
$7.49
Click for Quote
Log in
to unlock special pricing