- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947C601K801CCMS
Cornell Dubilier
947C601K801CCMS
Polypropylene DC Link Capacitor - 600uF ±10% - 800 VDC - +85°C - 145mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Polypropylene DC Link Capacitor - 600uF ±10% - 800 VDC - +85°C - 145mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C601K801CCMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:947C601K801CCMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:600 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal
-
Size:90 x 145 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 947C601K801CCMS RoHS compliant?
Yes, 947C601K801CCMS is RoHS compliant.
What is the lead time for 947C601K801CCMS?
The standard lead time for 947C601K801CCMS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$147.86
5
$145.26
10
$144.13
20
$143.01
50
$131.15
100 +
$125.13
Click for Quote
Log in
to unlock special pricing