- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947C391K102CCMS
947C391K102CCMS
Cornell Dubilier
Polypropylene DC Link Capacitor - 390uF ±10% - 1000 VDC - +85°C - 145mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene DC Link Capacitor - 390uF ±10% - 1000 VDC - +85°C - 145mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C391K102CCMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:947C391K102CCMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:390 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal
-
Size:90 x 145 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6
$241.90
12
$148.86
18
$117.85
24 +
$115.49
Click for Quote
Log in
to unlock special pricing