Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

947C231K102CAMS

Polypropylene DC Link Capacitor - 230uF ±10% - 1000 VDC - +85°C - 97mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Polypropylene DC Link Capacitor - 230uF ±10% - 1000 VDC - +85°C - 97mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C231K102CAMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 947C231K102CAMS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 1000 VDC
Capacitance Value: 230 uF
Tolerance: 10 %
Mounting: Stud Mount
Termination Style: Screw Terminal
Size: 90 x 97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 947C231K102CAMS RoHS compliant?
Yes, 947C231K102CAMS is RoHS compliant.
What is the lead time for 947C231K102CAMS?
The standard lead time for 947C231K102CAMS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.367
12
$123.970
18
$98.140
24 +
$96.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!