- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 944U470K122AAM
944U470K122AAM
Cornell Dubilier
Polypropylene DC Link Capacitor - 47uF ±10% - 1200 VDC - +85°C - 40mm x 84.5mm Dia - Terminals: M8 Stud
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Polypropylene DC Link Capacitor - 47uF ±10% - 1200 VDC - +85°C - 40mm x 84.5mm Dia - Terminals: M8 Stud
Search Keywords: 944U470K122AAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:944U470K122AAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric:PP
-
Voltage:1200 VDC
-
Capacitance Value:47 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Screw Terminal
-
Size:84.5 x 40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Manufacturer Stock:
78
can ship
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$78.08
5
$69.68
24
$62.04
48
$60.19
72
$44.14
120
$37.24
264 +
$36.75
Click for Quote
Log in
to unlock special pricing