- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C20S15K
942C20S15K
Cornell Dubilier
Film Capacitor - 0.015uF ±10% - 2000V - 14.5 X 34mm - Axial - 105°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 0.015uF ±10% - 2000V - 14.5 X 34mm - Axial - 105°C
Search Keywords: 942C20S15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C20S15K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:2000,500 VDC|VAC
-
Capacitance Value:0.015 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:14.5 x 34 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.