- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C10W1K
Cornell Dubilier
942C10W1K
Film Capacitor - 1uF ±10% - 1000V - 30 X 54mm - Axial - 105°C
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C10W1K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,400 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:30 x 54 mm
-
- Item discontinued