- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C8P22K
940C8P22K
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 800VDC
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 800VDC
Search Keywords: 940C8P22K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C8P22K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent