- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C6P33K-F
940C6P33K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 600VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 600VDC - RoHS
Search Keywords: 940C6P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C6P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:600,275 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:13.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Ships today, if you order in
Minimum Order Quantity:
25
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$3.61
100
$2.94
250
$2.81
500
$2.68
1,000
$2.57
2,500
$2.50
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT