Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

940C20P15K-F

Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 2000VDC - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 2000VDC - RoHS
Search Keywords: 940C20P15KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 940C20P15K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 2000,630 VDC|VAC
Capacitance Value: 0.15 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 19.5 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 940C20P15K-F RoHS compliant?
Yes, 940C20P15K-F is RoHS compliant.
What is the lead time for 940C20P15K-F?
The standard lead time for 940C20P15K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,380
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.65
50
$5.23
100
$4.68
250
$4.63
500
$4.51
1,000
$4.36
2,500
$4.35
5,000 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!