- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C6S47K-F
930C6S47K-F
Cornell Dubilier
Cap Film 0.047uF 630V PP 10% (9.9 X 19mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.047uF 630V PP 10% (9.9 X 19mm) Axial 105°C
Search Keywords: 930C6S47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C6S47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:630,275 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:9.9 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$2.30
100
$2.06
250
$2.01
500
$1.97
1,000
$1.93
2,500
$1.90
5,000
$1.88
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing