- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C6P33K-F
930C6P33K-F
Cornell Dubilier
Cap Film 0.33uF 630V PP 10% (15.1 X 32mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.33uF 630V PP 10% (15.1 X 32mm) Axial 105°C
Search Keywords: 930C6P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C6P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:630,275 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:15.1 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$4.77
50
$4.62
100
$4.42
250
$4.29
500
$4.05
1,000
$3.95
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments