- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C4W2P2K-F
930C4W2P2K-F
Cornell Dubilier
Cap Film 2.2uF 400V PP 10% (21 X 44.4mm) Axial 0.02 Ohm 105A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 2.2uF 400V PP 10% (21 X 44.4mm) Axial 0.02 Ohm 105A°C
Search Keywords: 930C4W2P2KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C4W2P2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:2.22325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:21 X 44.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$7.77
50
$7.75
100
$7.42
250
$6.81
500
$6.79
1,000
$6.63
2,500 +
$6.37
Click for Quote
Log in
to unlock special pricing