- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C4W1K-F
930C4W1K-F
Cornell Dubilier
Cap Film 1uF 400V PP 10% (16.6 X 32mm) Axial 0.027 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 1uF 400V PP 10% (16.6 X 32mm) Axial 0.027 Ohm 105°C
Search Keywords: 930C4W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C4W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:400,250 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:16.6 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
169
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$5.85
50
$5.67
100
$5.42
250
$5.19
500
$4.98
1,000
$4.85
2,500
$4.71
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing