- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C4P47K-F
930C4P47K-F
Cornell Dubilier
Cap Film 0.47uF 400V PP 10% (13.8 X 25.4mm) Axial 0.032 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.47uF 400V PP 10% (13.8 X 25.4mm) Axial 0.032 Ohm 105°C
Search Keywords: 930C4P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C4P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400,250 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:13.8 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$4.94
50
$4.36
100
$4.19
300
$3.92
500
$3.79
1,000
$3.62
2,500
$3.39
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing