- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C4P18K-F
Cornell Dubilier
930C4P18K-F
Cap Film 0.18uF 400V PP 10% (9 X 25.4mm) Axial 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 0.18uF 400V PP 10% (9 X 25.4mm) Axial 105A°C
Search Keywords: 930C4P18KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C4P18K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:0.182325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:9 X 25.4 mm
Product Guides
+
Frequently Asked Questions
Is 930C4P18K-F RoHS compliant?
Yes, 930C4P18K-F is RoHS compliant.
What is the lead time for 930C4P18K-F?
The standard lead time for 930C4P18K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$6.05
50
$5.86
100
$5.60
250
$5.36
500
$5.14
1,000
$5.00
2,500
$4.87
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing