- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C2W5K-F
930C2W5K-F
Cornell Dubilier
Cap Film 5uF 250V PP 10% (22.6 X 44.4mm) Axial 0.015 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 5uF 250V PP 10% (22.6 X 44.4mm) Axial 0.015 Ohm 105°C
Search Keywords: 930C2W5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C2W5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:250,175 VDC|VAC
-
Capacitance Value:5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:22.6 x 44.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$9.504
50
$8.640
75
$8.070
100 +
$7.910
Click for Quote
Log in
to unlock special pricing