- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C2W1K-F
930C2W1K-F
Cornell Dubilier
Metallized Polypropylene Film Capacitors POLY MET 250V 1uF
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polypropylene Film Capacitors POLY MET 250V 1uF
Search Keywords: 930C2W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C2W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
263
$8.31
525
$4.41
788
$3.10
1,050 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments