- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C2P1K-F
930C2P1K-F
Cornell Dubilier
Cap Film 0.1uF 250V PP 10% (8 X 19mm) Axial 105A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1uF 250V PP 10% (8 X 19mm) Axial 105A°C
Search Keywords: 930C2P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C2P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:2502347VDC,1752347VAC
-
Capacitance Value:0.12325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:8 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$3.44
100
$2.80
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing