- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C1W10K-F
930C1W10K-F
Cornell Dubilier
Cap Film 10uF 100V PP 10% (20.7 X 44.4mm) Axial 0.012 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 10uF 100V PP 10% (20.7 X 44.4mm) Axial 0.012 Ohm 105°C
Search Keywords: 930C1W10KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:930C1W10K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:20.7 x 44.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$40.17
50
$24.72
75
$19.57
100 +
$19.18
Click for Quote
Log in
to unlock special pricing