- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 730P474X9100
Cornell Dubilier
730P474X9100
CAP FILM 0.47UF 10% 100VDC AXIAL
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CAP FILM 0.47UF 10% 100VDC AXIAL
Search Keywords: 730P474X9100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:730P474X9100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 730P474X9100 RoHS compliant?
Yes, 730P474X9100 is RoHS compliant.
What is the lead time for 730P474X9100?
The standard lead time for 730P474X9100 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
50
$5.25
100
$5.23
250
$5.22
500
$3.21
750
$2.55
1,000 +
$2.50
Click for Quote
Log in
to unlock special pricing