- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P47396LA3
Cornell Dubilier
715P47396LA3
Orange Drop® - Polypropylene Film/Foil Capacitor - 47000pF ±10% - 600VDC - Straight #20 AWG leads - -55° to 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P47396LA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 13.2 x 14.2 mm