- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P22396KA3
715P22396KA3
Cornell Dubilier
Orange Drop® - Polypropylene Film/Foil Capacitor - 22000pF ±10% - 600VDC - Straight #20 AWG leads - -55° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 22000pF ±10% - 600VDC - Straight #20 AWG leads - -55° to 85°C
Search Keywords: 715P22396KA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P22396KA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:22.9 x 12.2 x 13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.37
500
$1.36
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing