- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P18394KD3
715P18394KD3
Cornell Dubilier
Orange Drop® - Polypropylene Film/Foil Capacitor - 18000pF ±10% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 18000pF ±10% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P18394KD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P18394KD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.018 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:22.9 x 7.9 x 9.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.32
750
$1.23
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing