- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P10398LD3
Cornell Dubilier
715P10398LD3
Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±10% - 800VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±10% - 800VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P10398LD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P10398LD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800,450 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 8.4 x 9.9 mm
Product Guides
+
Frequently Asked Questions
Is 715P10398LD3 RoHS compliant?
Yes, 715P10398LD3 is RoHS compliant.
What is the lead time for 715P10398LD3?
The standard lead time for 715P10398LD3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.30
750
$1.22
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing