- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 550C562T400DP2B
550C562T400DP2B
Cornell Dubilier
Aluminum Electrolytic Capacitor - 5600uF -10% +50% - 400V - 85°C - 5.875" x 3" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 5600uF -10% +50% - 400V - 85°C - 5.875" x 3" Dia.
Search Keywords: 550C562T400DP2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:550C562T400DP2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:5600 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:76.2 x 149.23 mm
-
Termination Style:Screw Terminal
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$331.40
20
$175.45
30
$123.46
40 +
$120.99
Click for Quote
Log in
to unlock special pricing