- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 520C372M400DC2F
520C372M400DC2F
Cornell Dubilier
Aluminum Electrolytic Capacitor - 3700uF ±20% - 400V - 85°C - 4.125" x 3" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3700uF ±20% - 400V - 85°C - 4.125" x 3" Dia.
Search Keywords: 520C372M400DC2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:520C372M400DC2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:3700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:76.2 x 104.78 mm
-
Termination Style:Screw Terminal
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$331.06
20
$175.27
30
$123.34
40 +
$120.87
Click for Quote
Log in
to unlock special pricing