- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C981T450AF2B
Cornell Dubilier
500C981T450AF2B
Aluminum Electrolytic Capacitor - 980uF -10% +50% - 450V - 95°C - 5.625" x 1.375" Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 980uF -10% +50% - 450V - 95°C - 5.625" x 1.375" Dia.
Search Keywords: 500C981T450AF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:500C981T450AF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:9802179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 95 °C
-
Mounting:Clamp Mount2190
-
Size:34.93 x 142.88 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4502205VDC
Product Guides
+
Frequently Asked Questions
Is 500C981T450AF2B RoHS compliant?
Yes, 500C981T450AF2B is RoHS compliant.
What is the lead time for 500C981T450AF2B?
The standard lead time for 500C981T450AF2B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$62.21
5
$58.63
10
$57.74
40
$55.38
80
$54.67
120
$54.33
280 +
$53.68
Click for Quote
Log in
to unlock special pricing