- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 383LX561M450N052
383LX561M450N052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 560uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 40mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 560uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 40mm Dia.
Search Keywords: 383LX561M450N052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:383LX561M450N052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$10.55
5
$10.44
10
$10.34
25 +
$10.23
Click for Quote
Log in
to unlock special pricing