- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 382LX393M035N052
382LX393M035N052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 39000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 40mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 39000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 40mm Dia.
Search Keywords: 382LX393M035N052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:382LX393M035N052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:39000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:40 x 50 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$39.46
10
$11.65
25
$8.46
50
$8.03
100
$7.70
250
$7.50
500 +
$7.31
Click for Quote
Log in
to unlock special pricing