- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 382LX332M250N082
382LX332M250N082
Cornell Dubilier
Aluminum Electrolytic Capacitor - 3300uF ±20% - 250V - 85°C - Through Hole Snap-In - 80mm x 40mm Dia.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 250V - 85°C - Through Hole Snap-In - 80mm x 40mm Dia.
Search Keywords: 382LX332M250N082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:382LX332M250N082
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$86.636
4
$78.760
5
$26.400
10
$23.630
25
$22.370
50
$21.420
100
$20.010
250 +
$19.500
Click for Quote
Log in
to unlock special pricing