- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 382A10-115
382A10-115
Cornell Dubilier
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 382A10115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:382A10-115
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.38
16
$21.48
63
$20.62
170
$19.80
510 +
$19.00
Click for Quote
Log in
to unlock special pricing