- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX272M063K012
381LX272M063K012
Cornell Dubilier
Aluminum Electrolytic Capacitor - 2700uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 2700uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 30mm Dia.
Search Keywords: 381LX272M063K012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX272M063K012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:27002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
30
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$4.015
250
$3.650
500
$2.240
750
$1.770
1,000 +
$1.740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments