- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX271M450A032
381LX271M450A032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia.
Search Keywords: 381LX271M450A032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX271M450A032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$7.75
25
$6.50
80
$6.02
160
$5.83
320
$5.52
560
$5.51
1,040
$5.38
2,560 +
$5.16
Click for Quote
Log in
to unlock special pricing