- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LR102M200J452
381LR102M200J452
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia.
Search Keywords: 381LR102M200J452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LR102M200J452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
20 Weeks
can ship
9/17/26
Tariffs may apply for U.S. shipments