- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX822M063A032
380LX822M063A032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 8200uF ±20% - 63V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 8200uF ±20% - 63V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.
Search Keywords: 380LX822M063A032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX822M063A032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$16.87
50
$16.83
100
$16.79
280
$16.75
560
$8.83
840
$6.08
1,120 +
$5.96
Click for Quote
Log in
to unlock special pricing