- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX333M025K052
380LX333M025K052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 33000uF ±20% - 25V - 85°C - Through Hole Snap-In - 50mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 33000uF ±20% - 25V - 85°C - Through Hole Snap-In - 50mm x 30mm Dia.
Search Keywords: 380LX333M025K052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX333M025K052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:33000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,893
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$10.49
50
$10.46
100
$10.43
280
$10.40
560
$5.51
840
$3.88
1,120 +
$3.79
Click for Quote
Log in
to unlock special pricing