- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX121M400J012
380LX121M400J012
Cornell Dubilier
Aluminum Electrolytic Capacitor - 120uF ±20% - 400V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 120uF ±20% - 400V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.
Search Keywords: 380LX121M400J012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX121M400J012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:25 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$14.76
12
$5.54
50
$3.69
100
$3.30
250
$3.07
500
$2.95
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing