Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LX103M035A012

Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 85°C - Through Hole Snap-In - 25mm x 35mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 85°C - Through Hole Snap-In - 25mm x 35mm Dia.
Search Keywords: 380LX103M035A012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LX103M035A012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 10000 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LX103M035A012 RoHS compliant?
Yes, 380LX103M035A012 is RoHS compliant.
What is the lead time for 380LX103M035A012?
The standard lead time for 380LX103M035A012 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,612
Can Ship immediately
Minimum Order Quantity:
20
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.30
25
$7.78
80
$7.42
160
$7.19
320
$6.97
560
$6.78
1,040 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!