- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ221M400J022
380LQ221M400J022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia.
Search Keywords: 380LQ221M400J022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ221M400J022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$8.96
250
$8.94
500
$8.90
750
$8.88
1,500
$4.69
2,250
$3.22
3,000 +
$3.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments