- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301D10-24V
301D10-24V
Cornell Dubilier
Power Relay 24VDC 10A SPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Power Relay 24VDC 10A SPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 301D1024V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301D10-24V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.43
8
$42.66
31
$40.95
81
$39.32
260 +
$37.73
Click for Quote
Log in
to unlock special pricing