- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301AHJ222U015B4
301AHJ222U015B4
Cornell Dubilier
Electrolytic Capacitor - 2200uF -10% +75% - 15V - -55°C to +105°C -
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Electrolytic Capacitor - 2200uF -10% +75% - 15V - -55°C to +105°C -
Search Keywords: 301AHJ222U015B4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301AHJ222U015B4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
48
$125.06
96
$66.01
144
$45.39
192 +
$44.49
Click for Quote
Log in
to unlock special pricing