- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301171T250JJ1E
301171T250JJ1E
Cornell Dubilier
Electrolytic Capacitor - 170uF -10% +50% - 250V - -55°C to +105°C - Polyester
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Electrolytic Capacitor - 170uF -10% +50% - 250V - -55°C to +105°C - Polyester
Search Keywords: 301171T250JJ1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301171T250JJ1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Capacitance Value:170 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:25.8 x 41.9 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
48
$156.06
96
$82.36
144
$56.64
192 +
$55.51
Click for Quote
Log in
to unlock special pricing