- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 300391U063GJ2E
Cornell Dubilier
300391U063GJ2E
Electrolytic Capacitor - 390uF -10% +75% - 63V - -55°C to +105°C - PVC
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Electrolytic Capacitor - 390uF -10% +75% - 63V - -55°C to +105°C - PVC
Search Keywords: 300391U063GJ2E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 300391U063GJ2E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
192 |
Product Guides
+
Frequently Asked Questions
Is 300391U063GJ2E RoHS compliant?
Yes, 300391U063GJ2E is RoHS compliant.
What is the lead time for 300391U063GJ2E?
The standard lead time for 300391U063GJ2E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
48
$127.33
96
$67.20
144
$46.22
192 +
$45.29
Click for Quote
Log in
to unlock special pricing