- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 170333J160AA
170333J160AA
Cornell Dubilier
Cap Film 0.033uF 160V PP 5% (5 X 11mm) Axial 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.033uF 160V PP 5% (5 X 11mm) Axial 105°C Bulk
Search Keywords: 170333J160AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:170333J160AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:160,90 VDC|VAC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,016
Ships today, if you order in
Minimum Order Quantity:
200
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
200
$0.6081
500
$0.4941
1,000
$0.4552
2,500
$0.4356
5,000
$0.4010
7,500
$0.3950
10,000
$0.3754
15,000 +
$0.3698
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments