- Home ›
- All Products›
- 170223J160AA
170223J160AA
Cornell Dubilier
Cap Film 0.022UF 5% 160VDC Axial
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.022UF 5% 160VDC Axial
Search Keywords: 170223J160AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:170223J160AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$4.900
25
$2.150
100
$1.530
500
$1.190
1,000
$0.976
2,500
$0.672
5,000 +
$0.639
Click for Quote
Log in
to unlock special pricing