- Home ›
- All Products›
- 170104K160BB
170104K160BB
Cornell Dubilier
Cap Film 0.1UF 10% 160VDC Axial
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1UF 10% 160VDC Axial
Search Keywords: 170104K160BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:170104K160BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.330
25
$1.250
50
$1.040
125
$0.812
250
$0.772
500
$0.734
1,000 +
$0.639
Click for Quote
Log in
to unlock special pricing