- Home ›
- All Products›
- 105TMA100MSD
105TMA100MSD
Cornell Dubilier
TMA Series 50 V 1 uF 5 x 12.5 mm Axial Aluminum Electrolytic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TMA Series 50 V 1 uF 5 x 12.5 mm Axial Aluminum Electrolytic Capacitor
Search Keywords: 105TMA100MSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:105TMA100MSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,875
$0.5148
3,750
$0.3168
5,625
$0.2508
7,500 +
$0.2458
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments