- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK4R7M050ST
SEK4R7M050ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 50VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 50VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK4R7M050ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK4R7M050ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,675
Ships today, if you order in
Minimum Order Quantity:
1000
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2163
3,000
$0.2070
5,000
$0.2040
8,000
$0.1956
10,000
$0.1951
25,000
$0.1879
50,000 +
$0.1874
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments