- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK101M100ST
SEK101M100ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 100uF ±20% - 100VDC - Radial Through Hole - 20x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 100VDC - Radial Through Hole - 20x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK101M100ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK101M100ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.735
300
$0.723
500
$0.706
1,000
$0.691
2,500
$0.677
5,000
$0.669
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments